-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7239
|
Newark | Chip Res, Thick Film, 120K, 0.25W, 0805, Resistance:120Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B1203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 758 |
|
$0.0140 | Buy Now |
DISTI #
68AC7240
|
Newark | Chip Res, Thick Film, 120K, 0.25W, 0805, Resistance:120Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B1203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
P20830CT-ND
|
DigiKey | RES SMD 120K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2079 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B1203V
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6B1203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
667-ERJ-PB6B1203V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 120Kohm RoHS: Compliant | 7659 |
|
$0.0350 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
DISTI #
C1S600604456407
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 4975 |
|
$0.0367 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 120K Ohms 0.1% 1/4W 50PPM AECQ200 | 0 |
|
$0.0612 / $0.0747 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy