There are no models available for this part yet.
Overview of ERJ-PB6B1433V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-PB6B1433V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC7288
|
Newark | Chip Res, Thick Film, 143K, 0.25W, 0805, Resistance:143Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B1433V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now | |
DISTI #
68AC7287
|
Newark | Chip Res, Thick Film, 143K, 0.25W, 0805, Resistance:143Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B1433V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now | |
DISTI #
P20838CT-ND
|
DigiKey | RES SMD 143K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8587 In Stock |
|
$0.0346 / $0.2600 | Buy Now | |
DISTI #
ERJ-PB6B1433V
|
Avnet Americas | SMD Chip Resistor, High Precision, 143 kohm, ? 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6B1433V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now | |
DISTI #
667-ERJ-PB6B1433V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 143Kohm RoHS: Compliant | 4647 |
|
$0.0340 / $0.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now | ||
DISTI #
ERJ-PB6B1433V
|
TTI | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 143Kohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0347 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 143K Ohms 0.1% 1/4W 50PPM AECQ200 | 0 |
|
$0.0611 / $0.0745 | RFQ |