Part Details for ERJ-PB6B1802V by Panasonic Electronic Components
Overview of ERJ-PB6B1802V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6B1802V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7351
|
Newark | Chip Res, Thick Film, 18K, 0.25W, 0805, Resistance:18Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB6B1802V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1539 |
|
$0.0290 | Buy Now |
DISTI #
68AC7352
|
Newark | Chip Res, Thick Film, 18K, 0.25W, 0805, Resistance:18Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB6B1802V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
P20735CT-ND
|
DigiKey | RES SMD 18K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4767 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B1802V
|
Avnet Americas | High Precision Thick Film Chip Resistors / 0805 / ±0.1% / 18000Ohm / 0.25W / T.C.R. -50 to 50ppm / AEC-Q200 Qualified - Tape and Reel (Alt: ERJ-PB6B1802V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
667-ERJ-PB6B1802V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 18Kohm RoHS: Compliant | 12021 |
|
$0.0340 / $0.3300 | Buy Now |
DISTI #
V72:2272_16516490
|
Arrow Electronics | Res Thick Film 0805 18K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1709 Container: Cut Strips | Americas - 2129 |
|
$0.0068 / $0.0528 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
DISTI #
25814419
|
Verical | Res Thick Film 0805 18K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1563 Package Multiple: 1 Date Code: 1709 | Americas - 2129 |
|
$0.0068 | Buy Now |
DISTI #
ERJ-PB6B1802V
|
Avnet Americas | High Precision Thick Film Chip Resistors / 0805 / ±0.1% / 18000Ohm / 0.25W / T.C.R. -50 to 50ppm / AEC-Q200 Qualified - Tape and Reel (Alt: ERJ-PB6B1802V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
Part Details for ERJ-PB6B1802V
ERJ-PB6B1802V CAD Models
ERJ-PB6B1802V Part Data Attributes:
|
ERJ-PB6B1802V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6B1802V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |