Part Details for ERJ-PB6B2400V by Panasonic Electronic Components
Overview of ERJ-PB6B2400V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6B2400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7450
|
Newark | Chip Res, Thick Film, 240R, 0.25W, 0805, Resistance:240Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B2400V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2755 |
|
$0.0370 / $0.0510 | Buy Now |
DISTI #
68AC7451
|
Newark | Chip Res, Thick Film, 240R, 0.25W, 0805, Resistance:240Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B2400V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
P20521CT-ND
|
DigiKey | RES SMD 240 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15893 In Stock |
|
$0.0346 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B2400V
|
Avnet Americas | SMD Chip Resistor, High Precision, 240 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6B2400V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
68AC7450
|
Avnet Americas | SMD Chip Resistor, High Precision, 240 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 68AC7450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2755 Partner Stock |
|
$0.0500 / $0.3400 | Buy Now |
DISTI #
667-ERJ-PB6B2400V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 240ohm RoHS: Compliant | 9270 |
|
$0.0350 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
Part Details for ERJ-PB6B2400V
ERJ-PB6B2400V CAD Models
ERJ-PB6B2400V Part Data Attributes
|
ERJ-PB6B2400V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6B2400V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |