There are no models available for this part yet.
Overview of ERJ-PB6B2701V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-PB6B2701V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC7499
|
Newark | Chip Res, Thick Film, 2K7, 0.25W, 0805, Resistance:2.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB6B2701V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now | |
DISTI #
P20641CT-ND
|
DigiKey | RES SMD 2.7K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16161 In Stock |
|
$0.0346 / $0.3700 | Buy Now | |
DISTI #
ERJ-PB6B2701V
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ? 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6B2701V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now | |
DISTI #
667-ERJ-PB6B2701V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 2.7Kohm RoHS: Compliant | 8131 |
|
$0.0360 / $0.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now | ||
DISTI #
25814497
|
Verical | Res Thick Film 0805 2.7K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 473 Package Multiple: 1 Date Code: 1715 | Americas - 473 |
|
$0.0328 | Buy Now | |
DISTI #
ERJ-PB6B2701V
|
TTI | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 2.7Kohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0390 / $0.0410 | Buy Now | |
DISTI #
C1S600604468509
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 473 |
|
$0.0349 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
CAD Models for ERJ-PB6B2701V by Panasonic Electronic Components
Part Data Attributes for ERJ-PB6B2701V by Panasonic Electronic Components
ERJ-PB6B2701V
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-PB6B2701VPanasonic Electronic ComponentsVS
-