Part Details for ERJ-PB6B2803V by Panasonic Electronic Components
Overview of ERJ-PB6B2803V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6B2803V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7520
|
Newark | Chip Res, Thick Film, 280K, 0.25W, 0805, Resistance:280Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B2803V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
68AC7519
|
Newark | Chip Res, Thick Film, 280K, 0.25W, 0805, Resistance:280Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B2803V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
DISTI #
P20871CT-ND
|
DigiKey | RES SMD 280K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
489 In Stock |
|
$0.0346 / $0.2600 | Buy Now |
DISTI #
ERJ-PB6B2803V
|
Avnet Americas | SMD Chip Resistor, High Precision, 280 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6B2803V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
667-ERJ-PB6B2803V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 280Kohm RoHS: Compliant | 8891 |
|
$0.0340 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
DISTI #
C1S600604531993
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4514 |
|
$0.0026 / $0.0031 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 280K Ohms 0.1% 1/4W 50PPM AECQ200 | 0 |
|
$0.0612 / $0.0747 | RFQ |
Part Details for ERJ-PB6B2803V
ERJ-PB6B2803V CAD Models
ERJ-PB6B2803V Part Data Attributes
|
ERJ-PB6B2803V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6B2803V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |