There are no models available for this part yet.
Overview of ERJ-PB6B3013V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-PB6B3013V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC7551
|
Newark | Chip Res, Thick Film, 301K, 0.25W, 0805, Resistance:301Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B3013V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4377 |
|
$0.0370 / $0.0510 | Buy Now | |
DISTI #
68AC7552
|
Newark | Chip Res, Thick Film, 301K, 0.25W, 0805, Resistance:301Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B3013V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now | |
DISTI #
P20875CT-ND
|
DigiKey | RES SMD 301K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4093 In Stock |
|
$0.0364 / $0.3700 | Buy Now | |
DISTI #
68AC7551
|
Avnet Americas | SMD Chip Resistor, High Precision, 301 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 68AC7551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4377 Partner Stock |
|
$0.0500 / $0.3500 | Buy Now | |
DISTI #
ERJ-PB6B3013V
|
Avnet Americas | SMD Chip Resistor, High Precision, 301 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6B3013V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now | |
DISTI #
667-ERJ-PB6B3013V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 301Kohm RoHS: Compliant | 5367 |
|
$0.0350 / $0.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0348 / $0.0420 | Buy Now | ||
DISTI #
ERJ-PB6B3013V
|
TTI | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 301Kohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 | Buy Now | |
DISTI #
C1S600604491534
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3778 |
|
$0.0335 / $0.0631 | Buy Now |