Part Details for ERJ-PB6B6490V by Panasonic Electronic Components
Overview of ERJ-PB6B6490V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6B6490V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7864
|
Newark | Chip Res, Thick Film, 649R, 0.25W, 0805, Resistance:649Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B6490V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3370 |
|
$0.0290 | Buy Now |
DISTI #
68AC7865
|
Newark | Chip Res, Thick Film, 649R, 0.25W, 0805, Resistance:649Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B6490V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
P20573CT-ND
|
DigiKey | RES SMD 649 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18819 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B6490V
|
Avnet Americas | SMD Chip Resistor, High Precision, 649 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6B6490V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
68AC7864
|
Avnet Americas | SMD Chip Resistor, High Precision, 649 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 68AC7864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 3370 Partner Stock |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
667-ERJ-PB6B6490V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 649ohm RoHS: Compliant | 7588 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | Res Thick Film 0805 649 Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0413 / $0.0456 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
DISTI #
68028109
|
Verical | Res Thick Film 0805 649 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 | Americas - 3370 |
|
$0.0411 / $0.0424 | Buy Now |
DISTI #
ERJ-PB6B6490V
|
TTI | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 649ohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0410 | Buy Now |