Part Details for ERJ-PB6B6801V by Panasonic Electronic Components
Overview of ERJ-PB6B6801V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6B6801V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7882
|
Newark | Chip Res, Thick Film, 6K8, 0.25W, 0805, Resistance:6.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B6801V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1788 |
|
$0.0370 / $0.3600 | Buy Now |
DISTI #
68AC7883
|
Newark | Chip Res, Thick Film, 6K8, 0.25W, 0805, Resistance:6.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B6801V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
P20689CT-ND
|
DigiKey | RES SMD 6.8K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12964 In Stock |
|
$0.0346 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B6801V
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ? 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6B6801V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
667-ERJ-PB6B6801V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 6.8Kohm RoHS: Compliant | 10553 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
DISTI #
ERJ-PB6B6801V
|
TTI | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 6.8Kohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0346 / $0.0373 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 6.8K Ohms 0.1% 1/4W 50PPM AECQ200 | 0 |
|
$0.0611 / $0.0745 | RFQ |
Part Details for ERJ-PB6B6801V
ERJ-PB6B6801V CAD Models
ERJ-PB6B6801V Part Data Attributes
|
ERJ-PB6B6801V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6B6801V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |