Part Details for ERJ-PB6D2211V by Panasonic Electronic Components
Overview of ERJ-PB6D2211V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6D2211V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC8266
|
Newark | Chip Res, Thick Film, 2K21, 0.25W, 0805, Resistance:2.21Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D2211V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0090 | Buy Now |
DISTI #
68AC8267
|
Newark | Chip Res, Thick Film, 2K21, 0.25W, 0805, Resistance:2.21Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D2211V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P21056CT-ND
|
DigiKey | RES SMD 2.21K OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4876 In Stock |
|
$0.0251 / $0.2600 | Buy Now |
DISTI #
ERJ-PB6D2211V
|
Avnet Americas | SMD Chip Resistor, 2.21 kOhm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6D2211V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
68AC8266
|
Avnet Americas | SMD Chip Resistor, 2.21 kOhm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Product that comes on tape, but is not reeled (Alt: 68AC8266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0400 / $0.2780 | Buy Now |
DISTI #
V79:2366_26351243
|
Arrow Electronics | Res Thick Film 0805 2.21K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4878 Package Multiple: 1 Date Code: 1720 | Americas - 4940 |
|
$0.0205 | Buy Now |
DISTI #
V72:2272_16516493
|
Arrow Electronics | Res Thick Film 0805 2.21K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1720 Container: Cut Strips | Americas - 878 |
|
$0.0207 / $0.0212 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
DISTI #
ERJ-PB6D2211V
|
TTI | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 2.21Koh pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0248 / $0.0277 | Buy Now |
Part Details for ERJ-PB6D2211V
ERJ-PB6D2211V CAD Models
ERJ-PB6D2211V Part Data Attributes
|
ERJ-PB6D2211V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6D2211V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |