Part Details for ERJ-PB6D3160V by Panasonic Electronic Components
Overview of ERJ-PB6D3160V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6D3160V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC8409
|
Newark | Chip Res, Thick Film, 316R, 0.25W, 0805, Resistance:316Ohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6D3160V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
68AC8408
|
Newark | Chip Res, Thick Film, 316R, 0.25W, 0805, Resistance:316Ohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6D3160V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
P20960CT-ND
|
DigiKey | RES SMD 316 OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3496 In Stock |
|
$0.0251 / $0.2600 | Buy Now |
DISTI #
ERJ-PB6D3160V
|
Avnet Americas | SMD Chip Resistor, High Precision, 316 ohm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6D3160V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB6D3160V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 316ohm RoHS: Compliant | 0 |
|
$0.0240 / $0.2400 | Order Now |
DISTI #
V79:2366_26351247
|
Arrow Electronics | Res Thick Film 0805 316 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 50000 |
|
$0.0205 / $0.1104 | Buy Now |
DISTI #
V72:2272_16516643
|
Arrow Electronics | Res Thick Film 0805 316 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1809 Container: Cut Strips | Americas - 4980 |
|
$0.1115 / $0.1116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
DISTI #
60131591
|
Verical | Res Thick Film 0805 316 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 288 Package Multiple: 1 Date Code: 1809 | Americas - 50000 |
|
$0.0205 / $0.0232 | Buy Now |
Part Details for ERJ-PB6D3160V
ERJ-PB6D3160V CAD Models
ERJ-PB6D3160V Part Data Attributes:
|
ERJ-PB6D3160V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6D3160V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |