Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Aec-Q200, 2M1, 1%, 0.66W, 1206, Resistance:2.1Mohm, Resistance Tolerance:± 1%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-PM8F2104V
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
5000
1
$0.0310
10
$0.0310
100
$0.0310
1,000
$0.0310
$0.0310
Buy Now
Details
Newark
Res, Aec-Q200, 2M1, 1%, 0.66W, 1206, Resistance:2.1Mohm, Resistance Tolerance:± 1%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-PM8F2104V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$0.0480
Buy Now
Details
DISTI #
10-ERJ-PM8F2104VTR-ND
DigiKey
RES 2.10M OHM 1% 0.66W 1206
Min Qty:
5000
Lead time:
19 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0491
Buy Now
Details
Avnet Americas
1206 Thick film res 0.66W 2100K Ohm 1% - Product that comes on tape, but is not reeled (Alt: 33AK9697)
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
19 Weeks, 3 Days
Container:
Ammo Pack
5000 Partner Stock
1
$0.3530
10
$0.2960
100
$0.1160
1,000
$0.0490
$0.0490 / $0.3530
Buy Now
Details
Avnet Americas
1206 Thick film res 0.66W 2100K Ohm 1% - Tape and Reel (Alt: ERJ-PM8F2104V)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
18 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
667-ERJ-PM8F2104V
Mouser Electronics
Thick Film Resistors - SMD 1206 0.66W 2100Kohm 1% AEC-Q200
RoHS:
Compliant
0
1
$0.3600
10
$0.3020
100
$0.1180
1,000
$0.0500
5,000
$0.0400
10,000
$0.0380
25,000
$0.0360
50,000
$0.0350
100,000
$0.0340
$0.0340 / $0.3600
Order Now
Details
RS
Resistor, Thick Film, 0.66W 2100K Ohm 1%, AEC-Q200 | Panasonic Electronic Components ERJ-PM8F2104V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Lead time:
27 Weeks, 0 Days
Container:
Bulk
0
$0.0380
RFQ
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
18 Weeks
0
$0.0417
Buy Now
Details
Onlinecomponents.com
SMD Thick Film Resistor - 2.1M Ohm ±1% - 0.66W - 1206 - Tape&Reel
RoHS:
Compliant
0
5,000
$0.0431
10,000
$0.0411
25,000
$0.0399
50,000
$0.0382
100,000
$0.0371
150,000
$0.0365
250,000
$0.0360
500,000
$0.0355
$0.0355 / $0.0431
Buy Now
Details
Verical
Res Thick Film 1206 2.1M Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
170
Package Multiple:
1
Date Code:
2228
Americas - 5000
$0.0347
Buy Now
Details
Verical
Res Thick Film 1206 2.1M Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
1613
Package Multiple:
1
Americas - 5000
1,613
$0.0453
2,500
$0.0440
5,000
$0.0428
$0.0428 / $0.0453
Buy Now
Details
Chip1Stop
Surface Mount Resistor
5000
10
$0.1421
25
$0.1406
50
$0.1392
100
$0.0781
250
$0.0533
500
$0.0528
1,000
$0.0438
3,000
$0.0359
$0.0359 / $0.1421
Buy Now
Details
Master Electronics
SMD Thick Film Resistor - 2.1M Ohm ±1% - 0.66W - 1206 - Tape&Reel
RoHS:
Compliant
0
5,000
$0.0431
10,000
$0.0411
25,000
$0.0399
50,000
$0.0382
100,000
$0.0371
150,000
$0.0365
250,000
$0.0360
500,000
$0.0355
$0.0355 / $0.0431
Buy Now
Details
Ozdisan Elektronik
RES.(3216) 1206 2.1M Ohms 1% 2/3W 100PPM AECQ200
0
$0.0549 / $0.0670
RFQ