-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W7588
|
Newark | Thick Film Chip Res, Anti Sulfur, 0402 Rohs Compliant: Yes |Panasonic ERJ-S02J103X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 | Buy Now |
DISTI #
10-ERJ-S02J103XCT-ND
|
DigiKey | RES 10K OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9950 In Stock |
|
$0.0284 / $0.2500 | Buy Now |
DISTI #
ERJ-S02J103X
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S02J103X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 | Buy Now |
DISTI #
667-ERJ-S02J103X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 10Kohms 5% Anti-Sulfur RoHS: Compliant | 637 |
|
$0.0270 / $0.2500 | Buy Now |
|
Future Electronics | SMD 0402 10Kohms 5% Anti-Sulfur RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0336 / $0.0355 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0281 / $0.0333 | Buy Now |
DISTI #
51599996
|
Verical | Res Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 1410 | Americas - 10000 |
|
$0.0377 / $0.0433 | Buy Now |
|
Bristol Electronics | 9891 |
|
RFQ | ||
|
Quest Components | 7912 |
|
$0.0504 / $0.1680 | Buy Now | |
|
Master Electronics | Res Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0281 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy