-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S03F1101V-ND
|
DigiKey | RES 1.1K OHM 1% 1/10W 0603 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0277 | Buy Now |
DISTI #
ERJ-S03F1101V
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ? 1%, 100 mW,0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S03F1101V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 / $0.0219 | Buy Now |
DISTI #
667-ERJ-S03F1101V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.1Kohms 1% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0233 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0203 / $0.0257 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 7365 |
|
$0.0113 / $0.1125 | Buy Now |
|
Master Electronics | Res Thick Film 0603 1.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0203 / $0.0257 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.1K Ohms 1% 1/10W 100PPM AECQ200 | 0 |
|
$0.0205 / $0.0250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy