-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-S03J475VTR-ND
|
DigiKey | RES 4.7M OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0211 | Buy Now |
DISTI #
ERJ-S03J475V
|
Avnet Americas | 0603 Anti-Sulfurated Resistor - Tape and Reel (Alt: ERJ-S03J475V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
667-ERJ-S03J475V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 5% 4.7Mohm AEC-Q200 Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0130 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0140 / $0.0177 | Buy Now |
DISTI #
38849885
|
Verical | Res Thick Film 0603 4.7M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 455 Package Multiple: 1 Date Code: 2013 | Americas - 4958 |
|
$0.0028 / $0.0029 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0140 / $0.0177 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 4.7M Ohms 5% 1/10W 150PPM AECQ200 | 0 |
|
$0.0134 / $0.0163 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy