-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S06F1203V-ND
|
DigiKey | RES 120K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0504 | Buy Now |
DISTI #
ERJ-S06F1203V
|
Avnet Americas | Res Thick Film 0805 120K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S06F1203V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0403 | Buy Now |
DISTI #
667-ERJ-S06F1203V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120Kohms 1% Anti-Sulfur RoHS: Compliant | 5884 |
|
$0.0420 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0428 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 120K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0369 / $0.0442 | Buy Now |
|
Master Electronics | Res Thick Film 0805 120K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0369 / $0.0442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy