-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-S06J475VTR-ND
|
DigiKey | RES 4.7M OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0339 | Buy Now |
DISTI #
ERJ-S06J475V
|
Avnet Americas | 0805 Anti-Sulfurated Resistor - Tape and Reel (Alt: ERJ-S06J475V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0271 | Buy Now |
DISTI #
667-ERJ-S06J475V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 5% 4.7Mohm AEC-Q200 Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0288 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0248 / $0.0318 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0248 / $0.0318 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 4.7M Ohms 5% 1/8W 100PPM AECQ200 | 0 |
|
$0.0392 / $0.0478 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy