-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2718
|
Newark | Thick Film Chip Res, Anti Sulfur, 1206 Rohs Compliant: Yes |Panasonic ERJ-S08J8R2V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0710 | Buy Now |
DISTI #
10-ERJ-S08J8R2VTR-ND
|
DigiKey | RES 8.2 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
ERJ-S08J8R2V
|
Avnet Americas | Thick Film Chip Res, Anti Sulfur, 1206 - Tape and Reel (Alt: ERJ-S08J8R2V) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0410 | Buy Now |
DISTI #
667-ERJ-S08J8R2V
|
Mouser Electronics | Thick Film Resistors - SMD 5%, 8.2ohm, 1206, .25w 200ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.0420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0436 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0376 / $0.0450 | Buy Now | |
DISTI #
ERJ-S08J8R2V
|
Avnet Americas | Thick Film Chip Res, Anti Sulfur, 1206 - Tape and Reel (Alt: ERJ-S08J8R2V) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0410 | Buy Now |
|
Master Electronics | 0 |
|
$0.0376 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy