-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S12J393U-ND
|
DigiKey | RES 39K OHM 5% 3/4W 1812 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0776 | Buy Now |
DISTI #
ERJ-S12J393U
|
Avnet Americas | Res Thick Film 1812 39K Ohm 5% 3/4W ?200ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S12J393U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0620 | Buy Now |
DISTI #
667-ERJ-S12J393U
|
Mouser Electronics | Thick Film Resistors - SMD 1812 39Kohms 5% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0610 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0659 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 39K Ohm 5% 0.75W(3/4W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0567 / $0.0681 | Buy Now |
|
Master Electronics | Res Thick Film 1812 39K Ohm 5% 0.75W(3/4W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0567 / $0.0681 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 39K Ohms 5% 3/4W 100PPM AECQ200 | 0 |
|
$0.0639 / $0.0780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy