-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AC4855
|
Newark | Chip Res, Thick Film, 127R, 0.75W, 2010, Resistance:127Ohm, Resistance Tolerance:± 0.5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S1DD1270U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
66AC4856
|
Newark | Chip Res, Thick Film, 127R, 0.75W, 2010, Resistance:127Ohm, Resistance Tolerance:± 0.5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S1DD1270U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2310 | Buy Now |
DISTI #
ERJ-S1DD1270U-ND
|
DigiKey | RES 127 OHM 0.5% 3/4W 2010 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1998 | Buy Now |
DISTI #
ERJ-S1DD1270U
|
Avnet Americas | SMD Chip Resistor, 127 ohm, ? 0.5%, 750 mW, 2010 [5025 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-S1DD1270U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.1939 | Buy Now |
DISTI #
667-ERJ-S1DD1270U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.5% 127ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.1650 / $0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1836 / $0.2676 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1836 / $0.2676 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 127 Ohms 0.5% 3/4W 100PPM AECQ200 | 0 |
|
$0.2349 / $0.2701 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy