-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-T06J470VCT-ND
|
DigiKey | RES SMD 47 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9980 In Stock |
|
$0.0200 / $0.2100 | Buy Now |
DISTI #
ERJ-T06J470V
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ? 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T06J470V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0209 | Buy Now |
DISTI #
667-ERJ-T06J470V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 47ohms 5% AEC-Q200 RoHS: Compliant | 11176 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | thick film res 0805 47 ohms 5 % anti pulse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 20000Reel |
|
$0.0219 / $0.0236 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0194 / $0.0245 | Buy Now |
DISTI #
ERJ-T06J470V
|
TTI | Thick Film Resistors - SMD 0805 47ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0204 / $0.0243 | Buy Now |
|
Master Electronics | Res Thick Film 0805 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0194 / $0.0245 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 47 Ohms 5% 1/4W 200PPM AECQ200 | 0 |
|
$0.0205 / $0.0250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy