-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-T14J1R0UCT-ND
|
DigiKey | RES SMD 1 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2182 In Stock |
|
$0.0294 / $0.2600 | Buy Now |
DISTI #
ERJ-T14J1R0U
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T14J1R0U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0330 | Buy Now |
DISTI #
667-ERJ-T14J1R0U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1.0ohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.2600 | Order Now |
|
Future Electronics | RES SMD 1 OHM 5% 1/2W 1210 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0340 / $0.0378 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 1 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0302 / $0.0363 | Buy Now |
DISTI #
ERJ-T14J1R0U
|
TTI | Thick Film Resistors - SMD 1210 1.0ohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0287 / $0.0378 | Buy Now |
DISTI #
ERJ-T14J1R0U
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T14J1R0U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0330 | Buy Now |
|
Master Electronics | Res Thick Film 1210 1 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0302 / $0.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy