-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T14J393U-ND
|
DigiKey | RES SMD 39K OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0413 | Buy Now |
DISTI #
ERJ-T14J393U
|
Avnet Americas | Anti-Pulse Chip Resistor 1210 - Tape and Reel (Alt: ERJ-T14J393U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0330 | Buy Now |
DISTI #
667-ERJ-T14J393U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 39Kohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0330 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0351 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 39K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0302 / $0.0363 | Buy Now |
|
Master Electronics | Res Thick Film 1210 39K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0302 / $0.0363 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 39K Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0459 / $0.0560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-T14J393U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-T14J393U
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |