Part Details for ERJ-T14LK331U by Panasonic Electronic Components
Overview of ERJ-T14LK331U by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-T14LK331U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4053
|
Newark | Chip Res, Thick Film, 330R, 0.5W, 1210, Resistance:330Ohm, Resistance Tolerance:± 10%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14LK331U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0680 | Buy Now |
DISTI #
68AC4052
|
Newark | Chip Res, Thick Film, 330R, 0.5W, 1210, Resistance:330Ohm, Resistance Tolerance:± 10%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14LK331U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
DISTI #
10-ERJ-T14LK331UTR-ND
|
DigiKey | RES 330 OHM 10% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 | Buy Now |
DISTI #
ERJ-T14LK331U
|
Avnet Americas | SMD Chip Resistor, 330 ohm, ± 10%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-T14LK331U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0438 | Buy Now |
DISTI #
667-ERJ-T14LK331U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 330 Ohm Anti- Pulse AEC-Q200 10% RoHS: Compliant | 0 |
|
$0.0380 / $0.3600 | Order Now |
DISTI #
70965221
|
RS | Resistor,1210 Anti-Pulse No Trim Resistor, 10%, 330Ohm | Panasonic Electronic Components ERJ-T14LK331U RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0720 / $0.0940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0465 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0401 / $0.0480 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0401 / $0.0480 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 330 Ohms 10% 1/2W 200PPM AECQ200 | 0 |
|
$0.0666 / $0.0813 | RFQ |