There are no models available for this part yet.
Overview of ERJ-T14LK332U by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-T14LK332U by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC4054
|
Newark | Chip Res, Thick Film, 3K3, 0.5W, 1210, Resistance:3.3Kohm, Resistance Tolerance:± 10%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14LK332U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now | |
DISTI #
68AC4055
|
Newark | Chip Res, Thick Film, 3K3, 0.5W, 1210, Resistance:3.3Kohm, Resistance Tolerance:± 10%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14LK332U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0680 | Buy Now | |
DISTI #
10-ERJ-T14LK332UTR-ND
|
DigiKey | RES 3.3K OHM 10% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 | Buy Now | |
DISTI #
ERJ-T14LK332U
|
Avnet Americas | SMD Chip Resistor, 3.3 kohm, ± 10%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-T14LK332U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0438 | Buy Now | |
DISTI #
667-ERJ-T14LK332U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 3.3K Ohm Anti- Pulse AEC-Q200 10% RoHS: Compliant | 0 |
|
$0.0490 / $0.3700 | Order Now | |
DISTI #
70965233
|
RS | Resistor,1210 Anti-Pulse No Trim Resistor, 10%, 3.3KOhm | Panasonic Electronic Components ERJ-T14LK332U RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0720 / $0.0940 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0465 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0401 / $0.0480 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0401 / $0.0480 | Buy Now | ||
Ozdisan Elektronik | RES.(3225) 1210 3.3K Ohms 10% 1/2W 200PPM AECQ200 | 0 |
|
$0.0666 / $0.0813 | RFQ |
CAD Models for ERJ-T14LK332U by Panasonic Electronic Components
Part Data Attributes for ERJ-T14LK332U by Panasonic Electronic Components
ERJ-T14LK332U
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-T14LK332UPanasonic Electronic ComponentsVS
-