There are no models available for this part yet.
Overview of ERJ-T14LM151U by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-T14LM151U by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC4150
|
Newark | Chip Res, Thick Film, 150R, 0.5W, 1210, Resistance:150Ohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14LM151U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now | |
DISTI #
68AC4151
|
Newark | Chip Res, Thick Film, 150R, 0.5W, 1210, Resistance:150Ohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14LM151U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0680 | Buy Now | |
DISTI #
10-ERJ-T14LM151UTR-ND
|
DigiKey | RES 150 OHM 10% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0490 | Buy Now | |
DISTI #
ERJ-T14LM151U
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 20%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T14LM151U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0391 | Buy Now | |
DISTI #
667-ERJ-T14LM151U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 150 Ohm Anti- Pulse AEC-Q200 20% RoHS: Compliant | 0 |
|
$0.0440 / $0.3600 | Order Now | |
DISTI #
70965290
|
RS | Resistor,1210 Anti-Pulse No Trim Resistor, 20%, 150Ohm | Panasonic Electronic Components ERJ-T14LM151U RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0640 / $0.0840 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0416 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0353 / $0.0430 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0353 / $0.0430 | Buy Now | ||
Ozdisan Elektronik | RES.(3225) 1210 150 Ohms 20% 1/2W 200PPM AECQ200 | 0 |
|
$0.0598 / $0.0730 | RFQ |