Part Details for ERJ-T14LM390U by Panasonic Electronic Components
Overview of ERJ-T14LM390U by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-T14LM390U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4206
|
Newark | Chip Res, Thick Film, 39R, 0.5W, 1210, Resistance:39Ohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjt Series Rohs Compliant: Yes |Panasonic ERJ-T14LM390U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
68AC4207
|
Newark | Chip Res, Thick Film, 39R, 0.5W, 1210, Resistance:39Ohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjt Series Rohs Compliant: Yes |Panasonic ERJ-T14LM390U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0680 | Buy Now |
DISTI #
10-ERJ-T14LM390UTR-ND
|
DigiKey | RES 39 OHM 10% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0490 | Buy Now |
DISTI #
ERJ-T14LM390U
|
Avnet Americas | SMD Chip Resistor, 39 ohm, ± 20%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-T14LM390U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0391 | Buy Now |
DISTI #
667-ERJ-T14LM390U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 39 Ohm Anti- Pulse AEC-Q200 20% RoHS: Compliant | 0 |
|
$0.0340 / $0.3500 | Order Now |
DISTI #
70965283
|
RS | Resistor,1210 Anti-Pulse No Trim Resistor, 20%, 39Ohm | Panasonic Electronic Components ERJ-T14LM390U RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0640 / $0.0840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0416 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0353 / $0.0430 | Buy Now |
DISTI #
ERJ-T14LM390U
|
Avnet Americas | SMD Chip Resistor, 39 ohm, ± 20%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-T14LM390U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0391 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0353 / $0.0430 | Buy Now |
Part Details for ERJ-T14LM390U
ERJ-T14LM390U CAD Models
ERJ-T14LM390U Part Data Attributes:
|
ERJ-T14LM390U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-T14LM390U
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |