Part Details for ERJ-U01D1002C by Panasonic Electronic Components
Overview of ERJ-U01D1002C by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U01D1002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1446
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 10000Ohm, 25V, 0.5% +/-Tol, 100Ppm/Cel, Surface Mount, 0201 Rohs Compliant: Yes |Panasonic ERJ-U01D1002C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
10-ERJ-U01D1002CTR-ND
|
DigiKey | RES 10K OHM 0.5% 1/20W 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0567 | Buy Now |
DISTI #
667-ERJ-U01D1002C
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Chip Resistor, Anti Sulfur, RoHS: Compliant | 10447 |
|
$0.0460 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0565 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 10 Kohm - ±0.5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
75000 Partner Stock |
|
$0.0456 / $0.1005 | Buy Now |
DISTI #
61240932
|
Verical | Res Thick Film 0201 10K Ohm 0.5% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 | Americas - 75000 |
|
$0.0460 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 10 Kohm - ±0.5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
75000 Partner Stock |
|
$0.0456 / $0.1005 | Buy Now |
Part Details for ERJ-U01D1002C
ERJ-U01D1002C CAD Models
ERJ-U01D1002C Part Data Attributes
|
ERJ-U01D1002C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-U01D1002C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |