-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3871
|
Newark | Thick Film Resistor, 4.7Kohm, 1%, 0201, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01F4701C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4825 |
|
$0.0340 | Buy Now |
DISTI #
05X1613
|
Newark | Resistor, Thick Film, 4.7Kohm, 1%, 0201, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25Vrohs Compliant: Yes |Panasonic ERJ-U01F4701C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
10-ERJ-U01F4701CCT-ND
|
DigiKey | RES 4.7K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38895 In Stock |
|
$0.0344 / $0.3000 | Buy Now |
DISTI #
ERJ-U01F4701C
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0201 4.7K OHM 1% SMD - Tape and Reel (Alt: ERJ-U01F4701C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0415 | Buy Now |
DISTI #
44X3871
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0201 4.7K OHM 1% SMD - Product that comes on tape, but is not reeled (Alt: 44X3871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0520 / $0.3700 | Buy Now |
DISTI #
667-ERJ-U01F4701C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1% 4.7Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 15471 |
|
$0.0350 / $0.3000 | Buy Now |
|
Future Electronics | ERJ Series 0201 4.7 kOhm ±1% 0.05 W ±100 ppm/°C Anti-Sulfur Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0435 / $0.0450 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 4.7 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
30146 In Stock |
|
$0.0365 / $0.0413 | Buy Now |
DISTI #
ERJ-U01F4701C
|
TTI | Thick Film Resistors - SMD 0201 1% 4.7Kohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0358 / $0.0379 | Buy Now |
|
NexGen Digital | 60000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy