-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7923
|
Newark | Res, Aec-Q200, Thick Film, 120K, 0402, Resistance:120Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02D1203X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
05X1984
|
Newark | Res, Aec-Q200, Thick Film, 120K, 0402, Resistance:120Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02D1203X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
ERJ-U02D1203X-ND
|
DigiKey | RES 120K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now |
DISTI #
ERJ-U02D1203X
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0402 120K OHM 0.005 SMD - Tape and Reel (Alt: ERJ-U02D1203X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
667-ERJ-U02D1203X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 0.5% 120kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 9703 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | 0402 120k ohms 0.5% anti sulfurated resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0164 / $0.0182 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 120 Kohm - ±0.5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0148 / $0.0175 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 120 Kohm - ±0.5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0148 / $0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy