-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7971
|
Newark | Res, Aec-Q200, Thick Film, 15K, 0402, Resistance:15Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02D1502X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
05X2032
|
Newark | Res, Aec-Q200, Thick Film, 15K, 0402, Resistance:15Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02D1502X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
90AJ1503
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 15000Ohm, 50V, 0.5% +/-Tol, 200Ppm/Cel, Surface Mount, 0402 Rohs Compliant: Yes |Panasonic ERJ-U02D1502X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now |
DISTI #
ERJ-U02D1502X-ND
|
DigiKey | RES 15K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now |
DISTI #
667-ERJ-U02D1502X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 0.5% 15kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 12424 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0170 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 15 Kohm - ±0.5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0182 / $0.0220 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 15 Kohm - ±0.5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0182 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy