-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9833
|
Newark | 0402 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U02F2004X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0160 | Buy Now |
DISTI #
90AJ1540
|
Newark | Resistor Rohs Compliant: Yes |Panasonic ERJ-U02F2004X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0270 | Buy Now |
DISTI #
10-ERJ-U02F2004XCT-ND
|
DigiKey | RES 2M OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18272 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
667-ERJ-U02F2004X
|
Mouser Electronics | Thick Film Resistors - SMD 2M OHM 1% RoHS: Compliant | 118754 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_16517012
|
Arrow Electronics | Anti-Sulfurated Thick Film Chip Resistors Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2229 Container: Cut Strips | Americas - 48234 |
|
$0.0103 / $0.0570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0114 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 2Mohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now |
DISTI #
63056074
|
Verical | Anti-Sulfurated Thick Film Chip Resistors Automotive AEC-Q200 Min Qty: 610 Package Multiple: 1 Date Code: 2229 | Americas - 48234 |
|
$0.0103 / $0.0135 | Buy Now |
DISTI #
ERJ-U02F2004X
|
TTI | Thick Film Resistors - SMD 2M OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0089 / $0.0109 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 2Mohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy