-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W3092
|
Newark | Res, Thick Film, 22R, 1%, 0.1W, 0402, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02F22R0X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
05X8692
|
Newark | Res, Thick Film, 22R, 1%, 0.1W, 0402, Reel, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02F22R0X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
ERJ-U02F22R0X
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02F22R0X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
667-ERJ-U02F22R0X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 22ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 48621 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0114 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 22.0 ohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0097 / $0.0118 | Buy Now |
DISTI #
ERJ-U02F22R0X
|
TTI | Thick Film Resistors - SMD 0402 1% 22ohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0083 / $0.0111 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 22.0 ohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0097 / $0.0118 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 22 Ohms 1% 1/10W 200PPM AECQ200 | 0 |
|
$0.0115 / $0.0140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy