-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W3235
|
Newark | 0402 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U02F3742X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
44X8734
|
Newark | 0402 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U02F3742X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
90AJ1555
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 37400Ohm, 50V, 1% +/-Tol, 200Ppm/Cel, Surface Mount, 0402 Rohs Compliant: Yes |Panasonic ERJ-U02F3742X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 | Buy Now |
DISTI #
10-ERJ-U02F3742XCT-ND
|
DigiKey | RES 37.4K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9350 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
667-ERJ-U02F3742X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 37.4Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 16392 |
|
$0.0110 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 37.4 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
90000 Partner Stock |
|
$0.0116 / $0.0132 | Buy Now |
DISTI #
61240253
|
Verical | Res Thick Film 0402 37.4K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 90000 |
|
$0.0093 | Buy Now |
DISTI #
ERJ-U02F3742X
|
TTI | Thick Film Resistors - SMD 0402 1% 37.4Kohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0099 / $0.0104 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 37.4 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
90000 Partner Stock |
|
$0.0116 / $0.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy