-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4074
|
Newark | Res, Thick Film, 15K, 1%, 0.1W, 0603, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-U03F1502V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4920 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
28W1341
|
Newark | Resistor, Thick Film, 15Kohm, 1%, 0603, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-U03F1502V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
10-ERJ-U03F1502VCT-ND
|
DigiKey | RES 15K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13430 In Stock |
|
$0.0116 / $0.1300 | Buy Now |
DISTI #
ERJ-U03F1502V
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U03F1502V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
44X4074
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 44X4074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0200 / $0.1290 | Buy Now |
DISTI #
667-ERJ-U03F1502V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1% 15Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 18273 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0151 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 15 Kohm - ±1% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0134 / $0.0201 | Buy Now |
DISTI #
ERJ-U03F1502V
|
TTI | Thick Film Resistors - SMD 0603 1% 15Kohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0119 / $0.0178 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 15 Kohm - ±1% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0134 / $0.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy