-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4120
|
Newark | Res, Thick Film, 820K, 1%, 0.1W, 0603, Resistance:820Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-U03F8203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
28W1432
|
Newark | Resistor, Thick Film, 820Kohm, 1%, 0603, Resistance:820Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U03F8203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
10-ERJ-U03F8203VCT-ND
|
DigiKey | RES 820K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1554 In Stock |
|
$0.0182 / $0.1300 | Buy Now |
DISTI #
ERJ-U03F8203V
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0603 820K OHM 1% SMD - Tape and Reel (Alt: ERJ-U03F8203V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
667-ERJ-U03F8203V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1% 820Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 9549 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0151 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 820 Kohm - ±1% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0134 / $0.0201 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 820 Kohm - ±1% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0134 / $0.0201 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 820K Ohms 1% 1/10W 100PPM AECQ200 | 0 |
|
$0.0172 / $0.0210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy