-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4203
|
Newark | Res, Thick Film, 120K, 1%, 0.125W, 0805, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U06F1203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
28W1453
|
Newark | Resistor, Thick Film, 120Kohm, 1%, 0805, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U06F1203V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
10-ERJ-U06F1203VCT-ND
|
DigiKey | RES 120K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0153 / $0.1600 | Buy Now |
DISTI #
ERJ-U06F1203V
|
Avnet Americas | Res Anti-Sulfured Thick Film 0805 120k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: ERJ-U06F1203V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0173 | Buy Now |
DISTI #
667-ERJ-U06F1203V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1% 120Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 863 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 120 Kohm - ±1% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0160 / $0.0202 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 120 Kohm - ±1% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0160 / $0.0202 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 120K Ohms 1% 1/8W 100PPM AECQ200 | 0 |
|
$0.0232 / $0.0283 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy