Part Details for ERJ-U06J101V. by Panasonic Electronic Components
Overview of ERJ-U06J101V. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U06J101V.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9422
|
Newark | Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Erju Series, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-U06J101V. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0140 / $0.0240 | Buy Now |