There are no models available for this part yet.
Overview of ERJ-U0XF33R0Y by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-U0XF33R0Y by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH0176
|
Newark | Res, 33R, 1%, 0.031W, 01005, Thick Film, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:15V Rohs Compliant: Yes |Panasonic ERJ-U0XF33R0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9485 |
|
$0.1150 / $0.3530 | Buy Now | |
DISTI #
78AH0177
|
Newark | Res, 33R, 1%, 0.031W, 01005, Thick Film, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:15V Rohs Compliant: Yes |Panasonic ERJ-U0XF33R0Y RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0640 | Buy Now | |
DISTI #
10-ERJ-U0XF33R0YCT-ND
|
DigiKey | RES 33 OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15844 In Stock |
|
$0.0516 / $0.3800 | Buy Now | |
DISTI #
ERJ-U0XF33R0Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 33Ohm 1% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XF33R0Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0583 | Buy Now | |
DISTI #
78AH0176
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 33Ohm 1% 1/32W 01005 T/R - Product that comes on tape, but is not reeled (Alt: 78AH0176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
667-ERJ-U0XF33R0Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 33Ohm 1% Anti-Sulf RoHS: Compliant | 40980 |
|
$0.0500 / $0.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now | ||
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 33 Ohm ± 1% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0552 / $0.0804 | Buy Now | ||
Master Electronics | Anti-Sulfur Thick Film Resistor - 33 Ohm ± 1% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0552 / $0.0804 | Buy Now | ||
Ozdisan Elektronik | RES.(0402) 01005 33 Ohms 1% 1/32W 300PPM | 0 |
|
$0.0966 / $0.1178 | RFQ |
CAD Models for ERJ-U0XF33R0Y by Panasonic Electronic Components
Part Data Attributes for ERJ-U0XF33R0Y by Panasonic Electronic Components
ERJ-U0XF33R0Y
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-U0XF33R0YPanasonic Electronic ComponentsVS
-