Part Details for ERJ-U0XJ473Y by Panasonic Electronic Components
Overview of ERJ-U0XJ473Y by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U0XJ473Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH0948
|
Newark | Res, 47K, 5%, 0.031W, 01005, Thick Film, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:15Vrohs Compliant: Yes |Panasonic ERJ-U0XJ473Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.1080 / $0.2940 | Buy Now |
DISTI #
78AH0949
|
Newark | Res, 47K, 5%, 0.031W, 01005, Thick Film, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:15Vrohs Compliant: Yes |Panasonic ERJ-U0XJ473Y RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0460 | Buy Now |
DISTI #
10-ERJ-U0XJ473YCT-ND
|
DigiKey | RES 47K OHM 5% 1/32W 01005 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19950 In Stock |
|
$0.0365 / $0.3000 | Buy Now |
DISTI #
ERJ-U0XJ473Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 47KOhm 5% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XJ473Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0416 | Buy Now |
DISTI #
78AH0948
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 47KOhm 5% 1/32W 01005 T/R - Product that comes on tape, but is not reeled (Alt: 78AH0948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
667-ERJ-U0XJ473Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 47KOhm 5% Anti-Sulf RoHS: Compliant | 59727 |
|
$0.0350 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0442 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 47 kOhm ± 5% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0394 / $0.0574 | Buy Now |
DISTI #
62434663
|
Verical | Res Thick Film 01005 47K Ohm 5% 0.031W(1/32W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 3334 Package Multiple: 1 | Americas - 20000 |
|
$0.0202 / $0.0213 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 47 kOhm ± 5% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0394 / $0.0574 | Buy Now |
Part Details for ERJ-U0XJ473Y
ERJ-U0XJ473Y CAD Models
ERJ-U0XJ473Y Part Data Attributes
|
ERJ-U0XJ473Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-U0XJ473Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |