-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC0138
|
Newark | Chip Res, Thick Film, 130R, 0.75W, 2010, Resistance:130Ohm, Resistance Tolerance:± 0.5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U1DD1300U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1840 | Buy Now |
DISTI #
67AC1317
|
Newark | Chip Res, Thick Film, 130R, 0.75W, 2010, Resistance:130Ohm, Resistance Tolerance:± 0.5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U1DD1300U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1840 | Buy Now |
DISTI #
ERJ-U1DD1300U-ND
|
DigiKey | RES 130 OHM 0.5% 3/4W 2010 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1598 | Buy Now |
DISTI #
ERJ-U1DD1300U
|
Avnet Americas | SMD Chip Resistor, 130 ohm, ± 0.5%, 750 mW, 2010 [5025 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U1DD1300U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1370 / $0.1551 | Buy Now |
DISTI #
667-ERJ-U1DD1300U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.5% 130ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.1330 / $0.1420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.1647 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 130 ohm - ±0.5% - 0.75W - 2010 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1468 / $0.2140 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 130 ohm - ±0.5% - 0.75W - 2010 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1468 / $0.2140 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 130 Ohms 0.5% 3/4W 100PPM AECQ200 | 0 |
|
$0.1827 / $0.2101 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy