Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
10-ERJ-U1TF8202UTR-ND
|
DigiKey
|
RES 82K OHM 1% 1W 2512
Min Qty:
4000
Lead time:
23 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.1313
|
Buy Now
|
|
DISTI #
667-ERJ-U1TF8202U
|
Mouser Electronics
|
Thick Film Resistors - SMD 2512 1% 82Kohm Anti-Sulfur AEC-Q200
RoHS:
Compliant
|
0
|
-
1
$0.4400
-
10
$0.3310
-
100
$0.2040
-
1,000
$0.1400
-
4,000
$0.1270
-
8,000
$0.1190
-
24,000
$0.1150
-
48,000
$0.1130
|
$0.1130 / $0.4400
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
22 Weeks
|
0
|
|
$0.1288
|
Buy Now
|
|
|
Onlinecomponents.com
|
Anti-Sulfur Thick Film Resistor - 82 Kohm - ±1% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel
RoHS:
Compliant
|
0
|
-
4,000
$0.1270
-
8,000
$0.1232
-
12,000
$0.1179
-
28,000
$0.1161
-
52,000
$0.1144
-
100,000
$0.1127
-
152,000
$0.1110
|
$0.1110 / $0.1270
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(6432) 2512 82K Ohms 1% 1W 100PPM AECQ200
|
0
|
|
$0.1283 / $0.1475
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-