-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3620
|
Newark | Res, Thick Film, 56K, 5%, 1W, 2512, Resistance:56Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U1TJ563U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
05X5809
|
Newark | Resistor, Thick Film, 56Kohm, 5%, 2512, Resistance:56Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U1TJ563U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1180 | Buy Now |
DISTI #
10-ERJ-U1TJ563UTR-ND
|
DigiKey | RES 56K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1046 | Buy Now |
DISTI #
ERJ-U1TJ563U
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 2512 56K OHM 5% SMD - Tape and Reel (Alt: ERJ-U1TJ563U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0809 | Buy Now |
DISTI #
667-ERJ-U1TJ563U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 5% 56Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0690 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.0859 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 56 Kohm - ±5% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0741 / $0.0888 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 56 Kohm - ±5% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0741 / $0.0888 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 56K Ohms 5% 1W 200PPM AECQ200 | 0 |
|
$0.0863 / $0.1053 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy