There are no models available for this part yet.
Overview of ERJ-U2RD1871X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-U2RD1871X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH2509
|
Newark | Res, 1K87, 0.5%, 0.1W, 0402, Thick Film, Resistance:1.87Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U2RD1871X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now | |
DISTI #
76AH2508
|
Newark | Res, 1K87, 0.5%, 0.1W, 0402, Thick Film, Resistance:1.87Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U2RD1871X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now | |
DISTI #
10-ERJ-U2RD1871XTR-ND
|
DigiKey | RES 1.87K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0237 | Buy Now | |
DISTI #
ERJ-U2RD1871X
|
Avnet Americas | SMD Chip Resistor, 1.87 kohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U2RD1871X) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0187 | Buy Now | |
DISTI #
667-ERJ-U2RD1871X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Anti-sulfur RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.0199 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0167 / $0.0196 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0167 / $0.0196 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 1.87K Ohms 0.5% 1/10W 50PPM AECQ20 | 0 |
|
$0.0310 / $0.0378 | RFQ |