Part Details for ERJ-U2RD2002X by Panasonic Electronic Components
Overview of ERJ-U2RD2002X by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U2RD2002X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2529
|
Newark | Res, 20K, 0.5%, 0.1W, 0402, Thick Film, Resistance:20Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U2RD2002X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
76AH2528
|
Newark | Res, 20K, 0.5%, 0.1W, 0402, Thick Film, Resistance:20Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U2RD2002X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
10-ERJ-U2RD2002XTR-ND
|
DigiKey | RES 20K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0237 | Buy Now |
DISTI #
ERJ-U2RD2002X
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U2RD2002X) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0187 | Buy Now |
DISTI #
667-ERJ-U2RD2002X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Anti-sulfur RoHS: Compliant | 10122 |
|
$0.0190 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.0199 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0174 / $0.0205 | Buy Now |
DISTI #
39811372
|
Verical | Res Thick Film 0402 20K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 355 Package Multiple: 1 Date Code: 1951 | Americas - 7429 |
|
$0.0089 / $0.0108 | Buy Now |
DISTI #
C1S600605058859
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 7429 |
|
$0.0174 / $0.0275 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0174 / $0.0205 | Buy Now |