Part Details for ERJ-U3RD1871V by Panasonic Electronic Components
Overview of ERJ-U3RD1871V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U3RD1871V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH3195
|
Newark | Res, 1K87, 0.5%, 0.1W, 0603, Thick Film, Resistance:1.87Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U3RD1871V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
76AH3194
|
Newark | Res, 1K87, 0.5%, 0.1W, 0603, Thick Film, Resistance:1.87Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U3RD1871V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
10-ERJ-U3RD1871VTR-ND
|
DigiKey | RES 1.87K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 | Buy Now |
DISTI #
ERJ-U3RD1871V
|
Avnet Americas | SMD Chip Resistor, 1.87 kohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U3RD1871V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now |
DISTI #
667-ERJ-U3RD1871V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-sulfur RoHS: Compliant | 0 |
|
$0.0220 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0274 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0236 / $0.0303 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0236 / $0.0303 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.87K Ohms 0.5% 1/10W 50PPM AECQ20 | 0 |
|
$0.0424 / $0.0517 | RFQ |