There are no models available for this part yet.
Overview of ERJ-U3RD2201V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-U3RD2201V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH3236
|
Newark | Res, 2K2, 0.5%, 0.1W, 0603, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U3RD2201V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now | |
DISTI #
76AH3237
|
Newark | Res, 2K2, 0.5%, 0.1W, 0603, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U3RD2201V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0450 | Buy Now | |
DISTI #
10-ERJ-U3RD2201VCT-ND
|
DigiKey | RES 2.2K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3611 In Stock |
|
$0.0284 / $0.1400 | Buy Now | |
DISTI #
ERJ-U3RD2201V
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD2201V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now | |
DISTI #
667-ERJ-U3RD2201V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-sulfur RoHS: Compliant | 17356 |
|
$0.0220 / $0.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0274 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0236 / $0.0303 | Buy Now | ||
DISTI #
C1S600605059265
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4678 |
|
$0.0239 / $0.0379 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0236 / $0.0303 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 2.2K Ohms 0.5% 1/10W 50PPM AECQ200 | 0 |
|
$0.0426 / $0.0520 | RFQ |
CAD Models for ERJ-U3RD2201V by Panasonic Electronic Components
Part Data Attributes for ERJ-U3RD2201V by Panasonic Electronic Components
ERJ-U3RD2201V
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-U3RD2201VPanasonic Electronic ComponentsVS
-