Part Details for ERJ-U6RD1622V by Panasonic Electronic Components
Overview of ERJ-U6RD1622V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U6RD1622V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH3841
|
Newark | Res, 16K2, 0.5%, 0.125W, 0805/Thick Film, Resistance:16.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U6RD1622V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
76AH3840
|
Newark | Res, 16K2, 0.5%, 0.125W, 0805/Thick Film, Resistance:16.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U6RD1622V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
10-ERJ-U6RD1622VTR-ND
|
DigiKey | RES 16.2K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0428 | Buy Now |
DISTI #
ERJ-U6RD1622V
|
Avnet Americas | SMD Chip Resistor, 16.2 kohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U6RD1622V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0342 | Buy Now |
DISTI #
667-ERJ-U6RD1622V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-sulfur RoHS: Compliant | 0 |
|
$0.0330 / $0.2500 | Order Now |
DISTI #
V72:2272_24598894
|
Arrow Electronics | Res Thick Film 0805 16.2K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2038 Container: Cut Strips | Americas - 5000 |
|
$0.0223 / $0.0475 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0364 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0313 / $0.0375 | Buy Now | |
DISTI #
46493711
|
Verical | Res Thick Film 0805 16.2K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 200 Package Multiple: 1 Date Code: 2038 | Americas - 5000 |
|
$0.0223 / $0.0235 | Buy Now |
DISTI #
ERJ-U6RD1622V
|
Avnet Americas | SMD Chip Resistor, 16.2 kohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U6RD1622V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0342 | Buy Now |