-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH1115
|
Newark | Res, 1K37, 0.5%, 0.25W, 0603, Thick Film, Resistance:1.37Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-UP3D1371V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
68AH0574
|
Newark | Res, 1K37, 0.5%, 0.25W, 0603, Thick Film, Resistance:1.37Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-UP3D1371V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0560 | Buy Now |
DISTI #
10-ERJ-UP3D1371VTR-ND
|
DigiKey | RES 1.37K OHM 0.5% 1/4W 0603 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0401 | Buy Now |
DISTI #
ERJ-UP3D1371V
|
Avnet Americas | SMD Chip Resistor, 1.37 kohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-UP3D1371V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0320 | Buy Now |
DISTI #
667-ERJ-UP3D1371V
|
Mouser Electronics | Thick Film Resistors - SMD AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.2900 | Order Now |
DISTI #
71961876
|
RS | 0603 Anti-sulfur 0.25W, 0.5%, 1.37KOhm | Panasonic Electronic Components ERJ-UP3D1371V RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0340 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 1.37 Kohm - 0.5% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0293 / $0.0352 | Buy Now |
|
Master Electronics | Thick Film Resistor - 1.37 Kohm - 0.5% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0293 / $0.0352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy