-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3044
|
Newark | Res, 10K, 5%, 0.25W, 0603, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-UP3J103V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
10-ERJ-UP3J103VCT-ND
|
DigiKey | RES 10K OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7681 In Stock |
|
$0.0144 / $0.1600 | Buy Now |
DISTI #
ERJ-UP3J103V
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3J103V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0164 | Buy Now |
DISTI #
667-ERJ-UP3J103V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.25W 5% 10Kohm AEC-Q200 RoHS: Compliant | 3678 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
71960939
|
RS | 0603 Anti-sulfur 0.25W, 5%, 10KOhm | Panasonic Electronic Components ERJ-UP3J103V RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0174 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 10 Kohm - 5% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0152 / $0.0192 | Buy Now |
DISTI #
ERJ-UP3J103V
|
TTI | Thick Film Resistors - SMD 0603 0.25W 5% 10Kohm AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0187 | Buy Now |
DISTI #
C1S600605036857
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 17 |
|
$0.0416 | Buy Now |
|
Master Electronics | Thick Film Resistor - 10 Kohm - 5% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0152 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy